
NRTS860PFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS860PFST3GTR-ND - Tape & Reel (TR) 488-NRTS860PFST3GCT-ND - Cut Tape (CT) 488-NRTS860PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS860PFST3G |
Description | DIODE SCHOTTKY 60V 8A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRTS860PFST3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | 870pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 18,84000 Kč | 188,40 Kč |
| 100 | 12,49530 Kč | 1 249,53 Kč |
| 500 | 9,77394 Kč | 4 886,97 Kč |
| 1 000 | 8,89805 Kč | 8 898,05 Kč |
| 2 000 | 8,41232 Kč | 16 824,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,36371 Kč | 36 818,55 Kč |
| 10 000 | 6,87283 Kč | 68 728,30 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |




