
NRVB440MFSWFT3G | |
|---|---|
DigiKey Part Number | NRVB440MFSWFT3GOSTR-ND - Tape & Reel (TR) NRVB440MFSWFT3GOSCT-ND - Cut Tape (CT) NRVB440MFSWFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB440MFSWFT3G |
Description | DIODE SCHOTTKY 40V 4A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB440MFSWFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| 500 | 6,25866 Kč | 3 129,33 Kč |
| 1 000 | 5,47649 Kč | 5 476,49 Kč |
| 2 000 | 5,14409 Kč | 10 288,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,59268 Kč | 22 963,40 Kč |
| 10 000 | 4,28886 Kč | 42 888,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








