
SIR184LDP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR184LDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR184LDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR184LDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR184LDP-T1-RE3 |
Description | N-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 21.5A (Ta), 73A (Tc) 5W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 100 | 20,17490 Kč | 2 017,49 Kč |
| 500 | 16,05004 Kč | 8 025,02 Kč |
| 1 000 | 14,72296 Kč | 14 722,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,03885 Kč | 39 116,55 Kč |
| 6 000 | 12,19158 Kč | 73 149,48 Kč |
| 9 000 | 11,76019 Kč | 105 841,71 Kč |
| 15 000 | 11,60926 Kč | 174 138,90 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |




