N-Channel 60 V 10.3A (Ta), 12A (Tc) 3.6W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7850ADP-T1-GE3

DigiKey Part Number
SI7850ADP-T1-GE3TR-ND - Tape & Reel (TR)
SI7850ADP-T1-GE3CT-ND - Cut Tape (CT)
SI7850ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7850ADP-T1-GE3
Description
MOSFET N-CH 60V 10.3A/12A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.3A (Ta), 12A (Tc) 3.6W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7850ADP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 35.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1025,78600 Kč257,86 Kč
10017,31500 Kč1 731,50 Kč
50013,68860 Kč6 844,30 Kč
1 00012,52195 Kč12 521,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,04061 Kč33 121,83 Kč
6 00010,29525 Kč61 771,50 Kč
9 0009,91570 Kč89 241,30 Kč
15 0009,56722 Kč143 508,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč