
NLVVHCT126ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVVHCT126ADTR2GTR-ND - Tape & Reel (TR) 488-NLVVHCT126ADTR2GCT-ND - Cut Tape (CT) 488-NLVVHCT126ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHCT126ADTR2G |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 25 | 6,22240 Kč | 155,56 Kč |
| 100 | 5,40140 Kč | 540,14 Kč |
| 250 | 5,00820 Kč | 1 252,05 Kč |
| 500 | 4,77204 Kč | 2 386,02 Kč |
| 1 000 | 4,57732 Kč | 4 577,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,82609 Kč | 12 065,22 Kč |
| 5 000 | 4,41347 Kč | 22 067,35 Kč |
| 7 500 | 4,20388 Kč | 31 529,10 Kč |
| 12 500 | 3,96900 Kč | 49 612,50 Kč |
| 17 500 | 3,83023 Kč | 67 029,02 Kč |
| 25 000 | 3,76269 Kč | 94 067,25 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

