
NLVSV1T34DFT2G | |
|---|---|
DigiKey Part Number | NLVSV1T34DFT2GOSTR-ND - Tape & Reel (TR) NLVSV1T34DFT2GOSCT-ND - Cut Tape (CT) NLVSV1T34DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVSV1T34DFT2G |
Description | IC BUFF 0.9V/4.5V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.9V ~ 4.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Output Type Push-Pull | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL3V1T34DFT2G-Q | onsemi | 0 | 488-NL3V1T34DFT2G-QTR-ND | 0,05235 Kč | MFR Recommended |
| 74AUP1T34GW-Q100H | Nexperia USA Inc. | 313 | 1727-74AUP1T34GW-Q100HCT-ND | 0,35000 Kč | Direct |
| SN74AUP1T34QDCKRQ1 | Texas Instruments | 5 109 | 296-40540-1-ND | 0,73000 Kč | Direct |
| 74AUP1T34GN,132 | Nexperia USA Inc. | 3 949 | 1727-74AUP1T34GN,132CT-ND | 0,37000 Kč | Similar |
| 74AUP1T34QSE-7 | Diodes Incorporated | 2 360 | 31-74AUP1T34QSE-7CT-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 16,79840 Kč | 419,96 Kč |
| 100 | 14,85400 Kč | 1 485,40 Kč |
| 250 | 13,92756 Kč | 3 481,89 Kč |
| 500 | 13,36942 Kč | 6 684,71 Kč |
| 1 000 | 12,91020 Kč | 12 910,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 23,19000 Kč | 579,75 Kč |
| 100 | 18,27460 Kč | 1 827,46 Kč |
| 250 | 15,85852 Kč | 3 964,63 Kč |
| 500 | 14,37188 Kč | 7 185,94 Kč |
| 1 000 | 13,12690 Kč | 13 126,90 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

