
74AUP1T34QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1T34QSE-7TR-ND - Tape & Reel (TR) 31-74AUP1T34QSE-7CT-ND - Cut Tape (CT) 31-74AUP1T34QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34QSE-7 |
Description | IC BUFF 0.9V/3.6V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Diodes Incorporated | Voltage - Supply 0.9V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SOT-353 |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T34SE-7 | Diodes Incorporated | 82 | 31-74AUP1T34SE-7CT-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,67160 Kč | 41,79 Kč |
| 100 | 1,41530 Kč | 141,53 Kč |
| 250 | 1,29096 Kč | 322,74 Kč |
| 500 | 1,21620 Kč | 608,10 Kč |
| 1 000 | 1,15447 Kč | 1 154,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07853 Kč | 3 235,59 Kč |
| 6 000 | 1,04136 Kč | 6 248,16 Kč |
| 9 000 | 1,02272 Kč | 9 204,48 Kč |
| 15 000 | 1,00208 Kč | 15 031,20 Kč |
| 21 000 | 0,99002 Kč | 20 790,42 Kč |
| 30 000 | 0,97842 Kč | 29 352,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

