
74AUP1T34SE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1T34SE-7TR-ND - Tape & Reel (TR) 31-74AUP1T34SE-7CT-ND - Cut Tape (CT) 31-74AUP1T34SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34SE-7 |
Description | IC BUFF 0.9V/3.6V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-353 |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T34QSE-7 | Diodes Incorporated | 2 360 | 31-74AUP1T34QSE-7CT-ND | 1,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30610 Kč | 130,61 Kč |
| 250 | 1,19100 Kč | 297,75 Kč |
| 500 | 1,12130 Kč | 560,65 Kč |
| 1 000 | 1,06376 Kč | 1 063,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99286 Kč | 2 978,58 Kč |
| 6 000 | 0,95814 Kč | 5 748,84 Kč |
| 9 000 | 0,94073 Kč | 8 466,57 Kč |
| 15 000 | 0,92146 Kč | 13 821,90 Kč |
| 21 000 | 0,91019 Kč | 19 113,99 Kč |
| 30 000 | 0,89937 Kč | 26 981,10 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

