
NL3V1T34DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL3V1T34DFT2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL3V1T34DFT2G-Q |
Description | IC BUFFER NON-INVERT 4.5V SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State |
Packaging Tape & Reel (TR) | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Unidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - VCCA 0.9 V ~ 3.6 V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29348 Kč | 3 880,44 Kč |
| Unit Price without VAT: | 1,29348 Kč |
|---|---|
| Unit Price with VAT: | 1,56511 Kč |

