NLVPCA9306AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 3,60557 Kč
Datasheet

Similar


Texas Instruments
In Stock: 29 205
Unit Price: 10,50000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 22 220
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 855
Unit Price: 27,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet
Image for NLVPCA9306AMUTCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVPCA9306AMUTCG

DigiKey Part Number
488-NLVPCA9306AMUTCGTR-ND - Tape & Reel (TR)
488-NLVPCA9306AMUTCGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLVPCA9306AMUTCG
Description
IC XLTR VL BIDIR 8-UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UQFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NLVPCA9306AMUTCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFQFN
Number of Circuits
1
Supplier Device Package
8-UQFN (1.6x1.6)
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLA9306MUQ1TCG-Qonsemi0488-NLA9306MUQ1TCG-Q-ND3,60557 KčMFR Recommended
LSF0102DCURTexas Instruments29 205296-39070-1-ND10,50000 KčSimilar
NVT2002DP,118NXP USA Inc.22 220568-5121-1-ND13,65000 KčSimilar
PCA9306IDCURQ1Texas Instruments1 855296-28424-1-ND27,93000 KčSimilar
TXS0102DCTTTexas Instruments0296-32603-1-ND24,36000 KčSimilar
Obsolete
Marketplace Stock: 56 166 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20 153In Stock
Ships from Flip Electronics
36 013In Stock
Ships from Rochester Electronics, LLC