
NLA9306MUQ1TCG-Q | |
|---|---|
DigiKey Part Number | 488-NLA9306MUQ1TCG-Q-ND |
Manufacturer | |
Manufacturer Product Number | NLA9306MUQ1TCG-Q |
Description | IC XLTR VL BIDIR 8-UQFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain, Push-Pull |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFQFN |
Channels per Circuit 2 | Supplier Device Package 8-UQFN (1.6x1.6) |
Voltage - VCCA 1 V ~ 3.6 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60557 Kč | 10 816,71 Kč |
| Unit Price without VAT: | 3,60557 Kč |
|---|---|
| Unit Price with VAT: | 4,36274 Kč |

