Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306AMUTCG

DigiKey Part Number
2156-PCA9306AMUTCG-OS-ND
Manufacturer
Manufacturer Product Number
PCA9306AMUTCG
Description
IC XLTR VL BIDIR 8-UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFQFN
Number of Circuits
1
Supplier Device Package
8-UQFN (1.6x1.6)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156 496
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:156496
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61510,28902 Kč6 327,75 Kč
Unit Price without VAT:10,28902 Kč
Unit Price with VAT:12,44971 Kč