Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLVHC4053ADTR2G | |
|---|---|
DigiKey Part Number | NLVHC4053ADTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLVHC4053ADTR2G |
Description | IC SWITCH SPDTX3 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVHC4053ADTR2G Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 130pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC4053DTR2G | onsemi | 25 | MC74VHC4053DTR2GOSCT-ND | 11,55000 Kč | Similar |
| 74HCT4053PW,118 | Nexperia USA Inc. | 3 | 1727-4019-1-ND | 7,98000 Kč | Similar |
| 74HCT4053PW-Q100,1 | Nexperia USA Inc. | 0 | 1727-74HCT4053PW-Q100,1CT-ND | 9,87000 Kč | Similar |
| CD74HC4053PW | Texas Instruments | 14 | 296-25997-5-ND | 23,31000 Kč | Similar |
| CD74HC4053PWR | Texas Instruments | 35 556 | 296-12111-1-ND | 11,97000 Kč | Similar |




