MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC244DTR2G

DigiKey Part Number
488-NLV74VHC244DTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC244DTR2GCT-ND - Cut Tape (CT)
488-NLV74VHC244DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC244DTR2G
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC244DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,39066 Kč18 476,65 Kč
5 0006,81405 Kč34 070,25 Kč
7 5006,52123 Kč48 909,22 Kč
12 5006,32290 Kč79 036,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,39066 Kč
Unit Price with VAT:8,94270 Kč