NLV74HC74ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10 745
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 057
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 474
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 380
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 945
Unit Price: 13,44000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC74ADR2G

DigiKey Part Number
488-NLV74HC74ADR2GTR-ND - Tape & Reel (TR)
488-NLV74HC74ADR2GCT-ND - Cut Tape (CT)
488-NLV74HC74ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC74ADR2G
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC74ADR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC74D,653Nexperia USA Inc.10 7451727-2824-1-ND4,41000 KčSimilar
74HC74D-Q100,118Nexperia USA Inc.01727-74HC74D-Q100,118CT-ND5,67000 KčSimilar
CD74HC74MTTexas Instruments1 057296-CD74HC74MTCT-ND24,15000 KčSimilar
SN74HC74DG4Texas Instruments1 474296-52950-ND20,79000 KčSimilar
SN74HC74DRTexas Instruments0296-1204-1-ND9,03000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types