NLV74HC574ADWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 494
Unit Price: 13,75000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 693
Unit Price: 13,54000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 829
Unit Price: 12,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 770
Unit Price: 16,66000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15 072
Unit Price: 28,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 702
Unit Price: 15,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 009
Unit Price: 16,87000 Kč
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC574ADWR2G

DigiKey Part Number
NLV74HC574ADWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV74HC574ADWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes