NLV14044BDR2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 11 696
Unit Price: 0,49000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 991
Unit Price: 0,80741 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 745
Unit Price: 0,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 250
Unit Price: 0,81000 Kč
Datasheet
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
16 SOIC Pin View

NLV14044BDR2G

DigiKey Part Number
488-NLV14044BDR2GTR-ND - Tape & Reel (TR)
488-NLV14044BDR2GCT-ND - Cut Tape (CT)
488-NLV14044BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14044BDR2G
Description
IC LATCH QUAD R-S 16-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14044BDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
60ns
Current - Output High, Low
8.8mA, 8.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,02100 Kč80,21 Kč
257,18120 Kč179,53 Kč
1006,25320 Kč625,32 Kč
2505,80972 Kč1 452,43 Kč
5005,54180 Kč2 770,90 Kč
1 0005,38767 Kč5 387,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,08840 Kč12 721,00 Kč
5 0004,94809 Kč24 740,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč