


MC14044BDG | |
|---|---|
DigiKey Part Number | MC14044BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14044BDG |
Description | IC LATCH R-S QUAD P/N 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14044BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 60ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 48 | 7,16563 Kč | 343,95 Kč |
| 144 | 6,49042 Kč | 934,62 Kč |
| 288 | 6,16014 Kč | 1 774,12 Kč |
| 528 | 5,91841 Kč | 3 124,92 Kč |
| 1 008 | 5,70258 Kč | 5 748,20 Kč |
| 2 544 | 5,45420 Kč | 13 875,48 Kč |
| 5 040 | 5,30812 Kč | 26 752,92 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





