
CD4044BDR | |
|---|---|
DigiKey Part Number | 296-31498-2-ND - Tape & Reel (TR) 296-31498-1-ND - Cut Tape (CT) 296-31498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4044BDR |
Description | IC QUAD NAND R/S LATCH 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4044BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 100 | 7,92880 Kč | 792,88 Kč |
| 250 | 7,38540 Kč | 1 846,35 Kč |
| 500 | 7,05784 Kč | 3 528,92 Kč |
| 1 000 | 6,93942 Kč | 6 939,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,50308 Kč | 16 257,70 Kč |
| 5 000 | 6,33132 Kč | 31 656,60 Kč |
| 7 500 | 6,24534 Kč | 46 840,05 Kč |
| 12 500 | 6,15010 Kč | 76 876,25 Kč |
| 17 500 | 6,09440 Kč | 106 652,00 Kč |
| 25 000 | 6,04083 Kč | 151 020,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









