
SN74HCS4075PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075PWRTR-ND - Tape & Reel (TR) 296-SN74HCS4075PWRCT-ND - Cut Tape (CT) 296-SN74HCS4075PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075PWR |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,07760 Kč | 326,94 Kč |
| 100 | 11,51110 Kč | 1 151,11 Kč |
| 250 | 10,76440 Kč | 2 691,10 Kč |
| 500 | 10,31464 Kč | 5 157,32 Kč |
| 1 000 | 10,31275 Kč | 10 312,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,63966 Kč | 19 279,32 Kč |
| 4 000 | 9,38878 Kč | 37 555,12 Kč |
| 6 000 | 9,26320 Kč | 55 579,20 Kč |
| 10 000 | 9,12401 Kč | 91 240,10 Kč |
| 14 000 | 9,04267 Kč | 126 597,38 Kč |
| 20 000 | 8,96448 Kč | 179 289,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



