
ISP817XASM | |
|---|---|
DigiKey Part Number | 58-ISP817XASM-ND |
Manufacturer | |
Manufacturer Product Number | ISP817XASM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 500 | 5,62956 Kč | 2 814,78 Kč |
| 1 000 | 5,24740 Kč | 5 247,40 Kč |
| 2 000 | 4,92267 Kč | 9 845,34 Kč |
| 5 000 | 4,56744 Kč | 22 837,20 Kč |
| 10 000 | 4,34587 Kč | 43 458,70 Kč |
| 25 000 | 4,10420 Kč | 102 605,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |







