14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5014DR2G

DigiKey Part Number
NLSX5014DR2GOSTR-ND - Tape & Reel (TR)
NLSX5014DR2GOSCT-ND - Cut Tape (CT)
NLSX5014DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5014DR2G
Description
IC XLTR VL BIDIR 14-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX5014DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 997
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,29784 Kč50 744,60 Kč
5 00019,51714 Kč97 585,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1031,04900 Kč310,49 Kč
2528,27440 Kč706,86 Kč
10025,24110 Kč2 524,11 Kč
25023,79240 Kč5 948,10 Kč
50022,91882 Kč11 459,41 Kč
1 00022,20017 Kč22 200,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
165,68000 Kč65,68 Kč
1041,65800 Kč416,58 Kč
2535,41440 Kč885,36 Kč
10028,35010 Kč2 835,01 Kč
25024,87940 Kč6 219,85 Kč
50022,74536 Kč11 372,68 Kč
1 00020,95738 Kč20 957,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč