Similar
Similar
Similar
Similar
Similar

NLSV1T34AMX1TCG | |
|---|---|
DigiKey Part Number | NLSV1T34AMX1TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLSV1T34AMX1TCG |
Description | IC BUFF 0.9V/4.5V 6-ULLGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-ULLGA (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSV1T34AMX1TCG Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 0.9V ~ 4.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFLGA |
Number of Elements 1 | Supplier Device Package 6-ULLGA (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSV1T34AMUTCG | onsemi | 559 490 | NLSV1T34AMUTCGOSCT-ND | 28,98000 Kč | Similar |
| SN74AUP1T57DBVT | Texas Instruments | 96 500 | 296-SN74AUP1T57DBVTCT-ND | 12,61056 Kč | Similar |
| SN74AUP1T57DRYR | Texas Instruments | 108 675 | 296-27346-1-ND | 13,23000 Kč | Similar |
| SN74AUP1T98YFPR | Texas Instruments | 167 970 | 296-SN74AUP1T98YFPRCT-ND | 12,18000 Kč | Similar |
| SN74AVC1T45YZPR | Texas Instruments | 20 066 | 296-17371-1-ND | 13,44000 Kč | Similar |







