
SN74AUP1T98YFPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1T98YFPRTR-ND - Tape & Reel (TR) 296-SN74AUP1T98YFPRCT-ND - Cut Tape (CT) 296-SN74AUP1T98YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98YFPR |
Description | IC XLTR VL UNIDIR 6-DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 100 | 6,71730 Kč | 671,73 Kč |
| 250 | 6,24564 Kč | 1 561,41 Kč |
| 500 | 5,96050 Kč | 2 980,25 Kč |
| 1 000 | 5,72636 Kč | 5 726,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 100 | 9,77250 Kč | 977,25 Kč |
| 250 | 8,45548 Kč | 2 113,87 Kč |
| 500 | 7,64958 Kč | 3 824,79 Kč |
| 1 000 | 6,97764 Kč | 6 977,64 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

