


NL7SZ58DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL7SZ58DFT2G-QTR-ND - Tape & Reel (TR) 488-NL7SZ58DFT2G-QCT-ND - Cut Tape (CT) 488-NL7SZ58DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ58DFT2G-Q |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Schmitt Trigger Input Yes | Supplier Device Package SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 25 | 1,04280 Kč | 26,07 Kč |
| 100 | 0,87180 Kč | 87,18 Kč |
| 250 | 0,79168 Kč | 197,92 Kč |
| 500 | 0,74246 Kč | 371,23 Kč |
| 1 000 | 0,70200 Kč | 702,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65201 Kč | 1 956,03 Kč |
| 6 000 | 0,62758 Kč | 3 765,48 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











