
NL17SZ14XV5T2G | |
|---|---|
DigiKey Part Number | 488-NL17SZ14XV5T2GTR-ND - Tape & Reel (TR) 488-NL17SZ14XV5T2GCT-ND - Cut Tape (CT) 488-NL17SZ14XV5T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ14XV5T2G |
Description | IC INVERT SCHMITT 1CH 1IN SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ14XV5T2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-553 |
Features Schmitt Trigger | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ14P5X | onsemi | 74 502 | NC7SZ14P5XCT-ND | 2,09000 Kč | Direct |
| TC7SZ14FE,LJ(CT | Toshiba Semiconductor and Storage | 4 038 | TC7SZ14FELJ(CTCT-ND | 2,92000 Kč | Direct |
| 74LVC1G14Z-7 | Diodes Incorporated | 9 343 | 31-74LVC1G14Z-7CT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 25 | 1,30120 Kč | 32,53 Kč |
| 100 | 1,09280 Kč | 109,28 Kč |
| 250 | 0,99356 Kč | 248,39 Kč |
| 500 | 0,93390 Kč | 466,95 Kč |
| 1 000 | 0,88490 Kč | 884,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81123 Kč | 3 244,92 Kč |
| 8 000 | 0,78383 Kč | 6 270,64 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











