
TCAN1046AVDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1046AVDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1046AVDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1046AVDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1046AVDMTRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1046AVDMTRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 2/2 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1048AVDMTRQ1 | Texas Instruments | 4 206 | 296-TCAN1048AVDMTRQ1CT-ND | 2,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 44,31800 Kč | 443,18 Kč |
| 25 | 40,55160 Kč | 1 013,79 Kč |
| 100 | 36,40740 Kč | 3 640,74 Kč |
| 250 | 34,43076 Kč | 8 607,69 Kč |
| 500 | 33,72752 Kč | 16 863,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,04758 Kč | 93 142,74 Kč |
| 6 000 | 30,45480 Kč | 182 728,80 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |









