
TCAN1048AVDMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1048AVDMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1048AVDMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1048AVDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1048AVDMTRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1048AVDMTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,01560 Kč | 900,39 Kč |
| 100 | 32,28230 Kč | 3 228,23 Kč |
| 250 | 30,50084 Kč | 7 625,21 Kč |
| 500 | 29,42786 Kč | 14 713,93 Kč |
| 1 000 | 28,54468 Kč | 28 544,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,53673 Kč | 70 610,19 Kč |
| 6 000 | 23,06592 Kč | 138 395,52 Kč |
| 9 000 | 22,83010 Kč | 205 470,90 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

