
NJD1718T4G | |
|---|---|
DigiKey Part Number | NJD1718T4GOSTR-ND - Tape & Reel (TR) NJD1718T4GOSCT-ND - Cut Tape (CT) NJD1718T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJD1718T4G |
Description | TRANS PNP 50V 2A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 80MHz 1.68 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJD1718T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 500mA, 2V | |
Power - Max | 1.68 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 12,96700 Kč | 129,67 Kč |
| 100 | 8,45790 Kč | 845,79 Kč |
| 500 | 6,51540 Kč | 3 257,70 Kč |
| 1 000 | 5,88937 Kč | 5 889,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21122 Kč | 13 028,05 Kč |
| 5 000 | 4,79191 Kč | 23 959,55 Kč |
| 7 500 | 4,57823 Kč | 34 336,72 Kč |
| 12 500 | 4,33817 Kč | 54 227,12 Kč |
| 17 500 | 4,19606 Kč | 73 431,05 Kč |
| 25 000 | 4,14948 Kč | 103 737,00 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |







