Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIV3071MTW4TWG

DigiKey Part Number
488-NIV3071MTW4TWGTR-ND - Tape & Reel (TR)
488-NIV3071MTW4TWGCT-ND - Cut Tape (CT)
488-NIV3071MTW4TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIV3071MTW4TWG
Description
EFUSE, 4 CHANNEL, 48V, 2.5A WETT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
8V ~ 60V
Current - Output
2.5A
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,24000 Kč169,24 Kč
10114,60700 Kč1 146,07 Kč
10083,71480 Kč8 371,48 Kč
50080,31736 Kč40 158,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00065,61875 Kč328 093,75 Kč
Manufacturers Standard Package
Unit Price without VAT:169,24000 Kč
Unit Price with VAT:204,78040 Kč