Electronic Fuse Regulator 3.5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEF12SPUR

DigiKey Part Number
497-STEF12SPURTR-ND - Tape & Reel (TR)
497-STEF12SPURCT-ND - Cut Tape (CT)
497-STEF12SPURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STEF12SPUR
Description
IC ELECTRONIC FUSE 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 3.5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STEF12SPUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.5A
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-DFN (3x3)
Voltage - Input
10V ~ 13.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,34500 Kč253,45 Kč
2523,01400 Kč575,35 Kč
10020,45630 Kč2 045,63 Kč
25019,23752 Kč4 809,38 Kč
50018,50260 Kč9 251,30 Kč
1 00018,37010 Kč18 370,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,43901 Kč37 317,03 Kč
6 00012,15809 Kč72 948,54 Kč
9 00012,01739 Kč108 156,51 Kč
15 00011,86150 Kč177 922,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč