
NFAM2512SCBUT | |
|---|---|
DigiKey Part Number | 5556-NFAM2512SCBUT-ND |
Manufacturer | |
Manufacturer Product Number | NFAM2512SCBUT |
Description | MOSFET IPM 1.2KV 70A 39-PWRDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 70 A 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |
Datasheet | Datasheet |
Category | Current 70 A |
Manufacturer onsemi | Voltage 1.2 kV |
Packaging Tube | Voltage - Isolation 2500Vrms |
Part Status Active | Mounting Type Through Hole |
Type MOSFET | Package / Case 39-PowerDIP Module (1.413", 35.90mm), 30 Leads |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 827,46000 Kč | 1 827,46 Kč |
| 10 | 1 523,21600 Kč | 15 232,16 Kč |
| 90 | 1 369,01356 Kč | 123 211,22 Kč |
| Unit Price without VAT: | 1 827,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 211,22660 Kč |





