
FNB35060T6S | |
|---|---|
DigiKey Part Number | 488-FNB35060T6S-ND |
Manufacturer | |
Manufacturer Product Number | FNB35060T6S |
Description | IGBT IPM 600V 50A 27-PWRDIP MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 50 A 27-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Category | Configuration 3 Phase Inverter |
Manufacturer onsemi | Current 50 A |
Series | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2500Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 27-PowerDIP Module, Offset Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,81000 Kč | 597,81 Kč |
| 60 | 371,41967 Kč | 22 285,18 Kč |
| Unit Price without VAT: | 597,81000 Kč |
|---|---|
| Unit Price with VAT: | 723,35010 Kč |




