
NFAL5065L4B | |
|---|---|
DigiKey Part Number | NFAL5065L4BOS-ND |
Manufacturer | |
Manufacturer Product Number | NFAL5065L4B |
Description | IGBT IPM 650V 50A 30-PWRDIP MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 30-PowerDIP Module (1.385", 35.17mm) |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer onsemi | Voltage 650 V |
Series | Voltage - Isolation 2500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 30-PowerDIP Module (1.385", 35.17mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,58000 Kč | 1 009,58 Kč |
| 24 | 713,45083 Kč | 17 122,82 Kč |
| Unit Price without VAT: | 1 009,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,59180 Kč |



