
IM12S60EA2XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM12S60EA2XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM12S60EA2XKMA1 |
Description | MOSFET IPM 1.2KV 25A 24-PWRDIP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 25 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 25 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module, Offset Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,71000 Kč | 797,71 Kč |
| 14 | 572,22571 Kč | 8 011,16 Kč |
| 112 | 532,95545 Kč | 59 691,01 Kč |
| Unit Price without VAT: | 797,71000 Kč |
|---|---|
| Unit Price with VAT: | 965,22910 Kč |





