
IM12B20EC1XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM12B20EC1XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM12B20EC1XKMA1 |
Description | IGBT IPM 1.2KV 30A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 30 A |
Datasheet | Datasheet |
EDA/CAD Models | IM12B20EC1XKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,72000 Kč | 591,72 Kč |
| 14 | 465,99071 Kč | 6 523,87 Kč |
| 28 | 445,73500 Kč | 12 480,58 Kč |
| 112 | 415,33295 Kč | 46 517,29 Kč |
| 252 | 402,32500 Kč | 101 385,90 Kč |
| 504 | 393,32962 Kč | 198 238,13 Kč |
| Unit Price without VAT: | 591,72000 Kč |
|---|---|
| Unit Price with VAT: | 715,98120 Kč |



