Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 17.6 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM12S90EA2XKMA1

DigiKey Part Number
448-IM12S90EA2XKMA1-ND
Manufacturer
Manufacturer Product Number
IM12S90EA2XKMA1
Description
MOSFET IPM 1.2KV 17.6A 24-PWRDIP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 1.2 kV 17.6 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Type
MOSFET
Configuration
3 Phase Inverter
Current
17.6 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1682,85000 Kč682,85 Kč
14484,75357 Kč6 786,55 Kč
112438,99696 Kč49 167,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:682,85000 Kč
Unit Price with VAT:826,24850 Kč