Power Switch/Driver 1:1 N-Channel 18A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV84160DR2G

DigiKey Part Number
488-NCV84160DR2GTR-ND - Tape & Reel (TR)
488-NCV84160DR2GCT-ND - Cut Tape (CT)
488-NCV84160DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV84160DR2G
Description
IC PWR DRIVER N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 18A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
18A
Mfr
Rds On (Typ)
320mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q101
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 28V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1034,20600 Kč342,06 Kč
2531,19480 Kč779,87 Kč
10027,88110 Kč2 788,11 Kč
25026,29872 Kč6 574,68 Kč
50025,46386 Kč12 731,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,04110 Kč57 602,75 Kč
5 00022,55643 Kč112 782,15 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč