
NCV8403ASTT1G | |
|---|---|
DigiKey Part Number | NCV8403ASTT1GOSTR-ND - Tape & Reel (TR) NCV8403ASTT1GOSCT-ND - Cut Tape (CT) NCV8403ASTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8403ASTT1G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8403ASTT1G Models |
Category | Current - Output (Max) 14A |
Mfr | Rds On (Typ) 53mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q101 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package SOT-223 (TO-261) |
Voltage - Load 42V (Max) | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,89235 Kč | 12 892,35 Kč |
| 2 000 | 12,51471 Kč | 25 029,42 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



