


NCV84120DR2G | |
|---|---|
DigiKey Part Number | 488-NCV84120DR2GTR-ND - Tape & Reel (TR) 488-NCV84120DR2GCT-ND - Cut Tape (CT) 488-NCV84120DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV84120DR2G |
Description | SELF PROTECTED VERY LOW IQ HIGH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 33,59600 Kč | 335,96 Kč |
| 25 | 30,63200 Kč | 765,80 Kč |
| 100 | 27,37550 Kč | 2 737,55 Kč |
| 250 | 25,82500 Kč | 6 456,25 Kč |
| 500 | 25,76520 Kč | 12 882,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,30875 Kč | 58 271,88 Kč |
| 5 000 | 22,81921 Kč | 114 096,05 Kč |
| 7 500 | 22,57402 Kč | 169 305,15 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |








