
NCV84045DR2G | |
|---|---|
DigiKey Part Number | 488-NCV84045DR2GTR-ND - Tape & Reel (TR) 488-NCV84045DR2GCT-ND - Cut Tape (CT) 488-NCV84045DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV84045DR2G |
Description | SELF PROTECTED VERY LOW IQ HIGH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 22A 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Typ) 50mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart, Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Current - Output (Max) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,07000 Kč | 460,70 Kč |
| 25 | 42,16400 Kč | 1 054,10 Kč |
| 100 | 37,86990 Kč | 3 786,99 Kč |
| 250 | 35,82512 Kč | 8 956,28 Kč |
| 500 | 35,14058 Kč | 17 570,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,55932 Kč | 78 898,30 Kč |
| 5 000 | 30,93253 Kč | 154 662,65 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




