Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV78L05ABPREG

DigiKey Part Number
488-NCV78L05ABPREGTR-ND - Tape & Reel (TR)
488-NCV78L05ABPREGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV78L05ABPREG
Description
IC REG LINEAR 5V 100MA TO92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
NCV78L05ABPREG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
PSRR
49dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
30V
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92 (TO-226)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L05ABZ-APSTMicroelectronics2 102497-15783-1-ND8,19000 KčSimilar
L78L05ABZ-TRSTMicroelectronics21 363497-13127-1-ND7,77000 KčSimilar
L78L05ACZ-APSTMicroelectronics11 195497-16173-1-ND6,72000 KčSimilar
L78L05ACZTRSTMicroelectronics23 371497-1184-1-ND6,72000 KčSimilar
LM78L05ACZ/LFT4Texas Instruments1 844296-LM78L05ACZ/LFT4CT-ND12,39000 KčSimilar
In-Stock: 1 973
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,31200 Kč53,12 Kč
254,72040 Kč118,01 Kč
1004,06940 Kč406,94 Kč
2503,76032 Kč940,08 Kč
5003,57386 Kč1 786,93 Kč
1 0003,42057 Kč3 420,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,19831 Kč6 396,62 Kč
4 0003,09742 Kč12 389,68 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč