
NCV7351FD13R2G | |
|---|---|
DigiKey Part Number | 488-NCV7351FD13R2GTR-ND - Tape & Reel (TR) 488-NCV7351FD13R2GCT-ND - Cut Tape (CT) 488-NCV7351FD13R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7351FD13R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7351FD13R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 25 | 14,20440 Kč | 355,11 Kč |
| 100 | 12,52260 Kč | 1 252,26 Kč |
| 250 | 11,72148 Kč | 2 930,37 Kč |
| 500 | 11,23776 Kč | 5 618,88 Kč |
| 1 000 | 10,84012 Kč | 10 840,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,34867 Kč | 31 046,01 Kč |
| 6 000 | 10,10821 Kč | 60 649,26 Kč |
| 9 000 | 9,98780 Kč | 89 890,20 Kč |
| 15 000 | 9,85442 Kč | 147 816,30 Kč |
| 21 000 | 9,77644 Kč | 205 305,24 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |











