
VC080530C650DP | |
|---|---|
DigiKey Part Number | 478-8668-2-ND - Tape & Reel (TR) 478-8668-1-ND - Cut Tape (CT) 478-8668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080530C650DP |
Description | VARISTOR 41V 80A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080530C650DP Models |
Category | Varistor Voltage (Max) 45.1 V |
Manufacturer KYOCERA AVX | Current - Surge 80 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 36.9 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 41 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,19200 Kč | 41,92 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 100 | 3,18880 Kč | 318,88 Kč |
| 250 | 2,93728 Kč | 734,32 Kč |
| 500 | 2,78588 Kč | 1 392,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,66137 Kč | 2 661,37 Kč |
| 2 000 | 2,55897 Kč | 5 117,94 Kč |
| 3 000 | 2,50760 Kč | 7 522,80 Kč |
| 5 000 | 2,45073 Kč | 12 253,65 Kč |
| 7 000 | 2,41751 Kč | 16 922,57 Kč |
| 10 000 | 2,38552 Kč | 23 855,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |




