Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BD152SZ1D

DigiKey Part Number
490-BLM15BD152SZ1DTR-ND - Tape & Reel (TR)
490-BLM15BD152SZ1DCT-ND - Cut Tape (CT)
490-BLM15BD152SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BD152SZ1D
Description
FERRITE BEAD 1.5 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 190mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BD152SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
190mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,00000 Kč10,00 Kč
250,87480 Kč21,87 Kč
500,78740 Kč39,37 Kč
1000,70410 Kč70,41 Kč
2500,60824 Kč152,06 Kč
5000,54200 Kč271,00 Kč
1 0000,48096 Kč480,96 Kč
5 0000,35578 Kč1 778,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31420 Kč3 142,00 Kč
20 0000,28641 Kč5 728,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč