Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV1117STAT3G

DigiKey Part Number
NCV1117STAT3GOSTR-ND - Tape & Reel (TR)
NCV1117STAT3GOSCT-ND - Cut Tape (CT)
NCV1117STAT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1117STAT3G
Description
IC REG LINEAR POS ADJ 1A SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCV1117STAT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,88200 Kč88,82 Kč
257,96240 Kč199,06 Kč
1006,94610 Kč694,61 Kč
2506,46068 Kč1 615,17 Kč
5006,16796 Kč3 083,98 Kč
1 0005,92690 Kč5 926,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,56505 Kč22 260,20 Kč
8 0005,43061 Kč43 444,88 Kč
12 0005,36329 Kč64 359,48 Kč
20 0005,28868 Kč105 773,60 Kč
28 0005,24508 Kč146 862,24 Kč
40 0005,20316 Kč208 126,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč