Diode 100 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK510L-TP

DigiKey Part Number
SK510L-TPMSTR-ND - Tape & Reel (TR)
SK510L-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SK510L-TP
Description
DIODE SCHOTTKY 100V 5A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK510L-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,84000 Kč88,40 Kč
1005,96130 Kč596,13 Kč
5004,53304 Kč2 266,52 Kč
1 0004,07193 Kč4 071,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,24482 Kč9 734,46 Kč
6 0003,06571 Kč18 394,26 Kč
9 0003,03997 Kč27 359,73 Kč
15 0002,90414 Kč43 562,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč