
NCV7321MW2R2G | |
---|---|
DigiKey Part Number | 488-NCV7321MW2R2GTR-ND - Tape & Reel (TR) 488-NCV7321MW2R2GCT-ND - Cut Tape (CT) 488-NCV7321MW2R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7321MW2R2G |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 12,31100 Kč | 123,11 Kč |
25 | 11,09000 Kč | 277,25 Kč |
100 | 9,73180 Kč | 973,18 Kč |
250 | 9,08604 Kč | 2 271,51 Kč |
500 | 8,69610 Kč | 4 348,05 Kč |
1 000 | 8,37533 Kč | 8 375,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,97914 Kč | 23 937,42 Kč |
6 000 | 7,78528 Kč | 46 711,68 Kč |
9 000 | 7,68814 Kč | 69 193,26 Kč |
15 000 | 7,58061 Kč | 113 709,15 Kč |
21 000 | 7,51769 Kč | 157 871,49 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |