
CAHCT1G08QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G08QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G08QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G08QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G08QDBVRQ1 |
Description | AUTOMOTIVE ONE-CHANNEL TWO-INPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G08QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 250 | 3,26056 Kč | 815,14 Kč |
| 500 | 3,09594 Kč | 1 547,97 Kč |
| 1 000 | 2,96051 Kč | 2 960,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52585 Kč | 7 577,55 Kč |
| 6 000 | 2,45057 Kč | 14 703,42 Kč |
| 9 000 | 2,41288 Kč | 21 715,92 Kč |
| 15 000 | 2,37111 Kč | 35 566,65 Kč |
| 21 000 | 2,34668 Kč | 49 280,28 Kč |
| 30 000 | 2,32319 Kč | 69 695,70 Kč |
| 75 000 | 2,27263 Kč | 170 447,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


