
L99VR02J | |
|---|---|
DigiKey Part Number | 497-L99VR02JTR-ND - Tape & Reel (TR) 497-L99VR02JCT-ND - Cut Tape (CT) 497-L99VR02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR02J |
Description | IC REG LINEAR POS PROG PWRSSO-12 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 500mA PowerSSO-12 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 130 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Reset Output, Watchdog |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 175°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 28V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.8V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 12-PowerLSOP (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 500mA | Supplier Device Package PowerSSO-12 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 25 | 19,34320 Kč | 483,58 Kč |
| 100 | 17,14280 Kč | 1 714,28 Kč |
| 250 | 16,09288 Kč | 4 023,22 Kč |
| 500 | 15,45956 Kč | 7 729,78 Kč |
| 1 000 | 15,24098 Kč | 15 240,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,38892 Kč | 35 972,30 Kč |
| 5 000 | 14,05749 Kč | 70 287,45 Kč |
| 7 500 | 13,89155 Kč | 104 186,62 Kč |
| 12 500 | 13,70766 Kč | 171 345,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


